• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 12002 Klingspor 12002 N/A Diameter 100 mm 5 pc(s) Diameter 100 mm 5 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 24.00 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 12002 N/A Diameter 100 mm 5 pc(s)

  • Uniform grinding pattern thanks to continuously fresh, unused grinding grain
  • Can be used universally on all materials
  • Adjusts optimally to the workpiece contour
  • An illustration of a rotary tool with an abrasive attachment, featuring a cylindrical handle and textured grip, typically used for grinding or polishing tasks.
  • Illustration of a dental lab micromotor handpiece and motor connected by a cord, used for dental polishing and drilling procedures.
  • A line drawing of a bench grinder, featuring a rotating abrasive wheel on a sturdy base, used for sharpening tools.
  • An illustration of a rotary tool with an abrasive attachment, featuring a cylindrical handle and textured grip, typically used for grinding or polishing tasks.
  • A line drawing of a bench grinder, featuring a rotating abrasive wheel on a sturdy base, used for sharpening tools.
  • Illustration of a dental lab micromotor handpiece and motor connected by a cord, used for dental polishing and drilling procedures.

Technical specifications

  • Primary applications: Paint/varnish/filler, wood, plastic, metal universal
  • Usage: Straight grinder|Grinding support|Flexible shaft
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Top speed 50 m/s.
  • Maximum speed 9500 rpm
  • Hole diameter 21 mm
  • Diameter of cover 60.2 mm
Product type

Abrasive flap wheel

Grit size

60

Dim

(Ø) 100 mm

Content

5 pc(s)

Material

Corundum

Width

30 mm

(Ø)

100 mm

Documents & Downloads

Datasheet

Datasheet 3529264 Klingspor 12002 Klingspor 12002 N/A Diameter 100 mm 5 pc(s) Diameter 100 mm 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3529264 Klingspor 12002 Klingspor 12002 N/A Diameter 100 mm 5 pc(s) Diameter 100 mm 5 pc(s)

Information

Information 3529264 Klingspor 12002 Klingspor 12002 N/A Diameter 100 mm 5 pc(s) Diameter 100 mm 5 pc(s)

Description

The SM 611 grinding wheel from Klingspor is a proven, versatile grinding tool. It is ideal for stainless steel and steel work pieces, but also for grinding paint, varnish, filler, wood and plastic. The grinding wheel is easy to adapt to any workpiece shape and has a uniform, fine grain pattern. In addition, it offers a high durability

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)