• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 12060 Klingspor 12060 N/A Diameter 140 mm 3 pc(s) Diameter 140 mm 3 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 40.00 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 12060 N/A Diameter 140 mm 3 pc(s)

  • Uniform grinding pattern thanks to continuously fresh, unused grinding grain
  • Can be used universally on all materials
  • Adjusts optimally to the workpiece contour
  • An illustration of a bench grinder machine, showing the grinding wheel on the right side and the cylindrical motor on the left.
  • Illustration of a handheld rotary tool connected to a motor unit. The tool features a cylindrical tip, likely for precision tasks.
  • A graphic showing an electric rotary tool with a cylindrical grinding attachment, typically used for sanding, drilling, or polishing.
  • A graphic showing an electric rotary tool with a cylindrical grinding attachment, typically used for sanding, drilling, or polishing.
  • An illustration of a bench grinder machine, showing the grinding wheel on the right side and the cylindrical motor on the left.
  • Illustration of a handheld rotary tool connected to a motor unit. The tool features a cylindrical tip, likely for precision tasks.

Technical specifications

  • Primary applications: Paint/varnish/filler, wood, plastic, metal universal
  • Usage: Straight grinder|Grinding support|Flexible shaft
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Top speed 50 m/s.
  • Maximum speed 6800 rpm
  • Hole diameter 21 mm
  • Diameter of cover 60.2 mm
Product type

Abrasive flap wheel

Grit size

40

Dim

(Ø) 140 mm

Content

3 pc(s)

Material

Corundum

Width

50 mm

(Ø)

140 mm

Documents & Downloads

Datasheet

Datasheet 3529267 Klingspor 12060 Klingspor 12060 N/A Diameter 140 mm 3 pc(s) Diameter 140 mm 3 pc(s)

User & Safety Instructions

User & Safety Instructions 3529267 Klingspor 12060 Klingspor 12060 N/A Diameter 140 mm 3 pc(s) Diameter 140 mm 3 pc(s)

Information

Information 3529267 Klingspor 12060 Klingspor 12060 N/A Diameter 140 mm 3 pc(s) Diameter 140 mm 3 pc(s)

Description

The SM 611 grinding wheel from Klingspor is a proven, versatile grinding tool. It is ideal for stainless steel and steel work pieces, but also for grinding paint, varnish, filler, wood and plastic. The grinding wheel is easy to adapt to any workpiece shape and has a uniform, fine grain pattern. In addition, it offers a high durability

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)