• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 12075 Klingspor 12075 N/A Diameter 165 mm 5 pc(s) Diameter 165 mm 5 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 33.00 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 12075 N/A Diameter 165 mm 5 pc(s)

  • Uniform grinding pattern thanks to continuously fresh, unused grinding grain
  • Can be used universally on all materials
  • Adjusts optimally to the workpiece contour
  • Electric handpiece with attached motor and cord. Used for precise drilling or carving tasks in various industries.
  • A drawing of a rotary tool with a cylindrical grinding attachment, commonly used for sanding, polishing, or carving.
  • Outline image of a bench grinder with a rotating abrasive wheel on a pedestal base, typically used for sharpening tools.
  • A drawing of a rotary tool with a cylindrical grinding attachment, commonly used for sanding, polishing, or carving.
  • Outline image of a bench grinder with a rotating abrasive wheel on a pedestal base, typically used for sharpening tools.
  • Electric handpiece with attached motor and cord. Used for precise drilling or carving tasks in various industries.

Technical specifications

  • Primary applications: Paint/varnish/filler, wood, plastic, metal universal
  • Usage: Straight grinder|Grinding support|Flexible shaft
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Top speed 50 m/s.
  • Maximum speed 5800 rpm
  • Hole diameter 43.1 mm
  • Diameter of cover 81 mm
Product type

Abrasive flap wheel

Grit size

40

Dim

(Ø) 165 mm

Content

5 pc(s)

Material

Corundum

Width

25 mm

(Ø)

165 mm

Documents & Downloads

Datasheet

Datasheet 3529271 Klingspor 12075 Klingspor 12075 N/A Diameter 165 mm 5 pc(s) Diameter 165 mm 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3529271 Klingspor 12075 Klingspor 12075 N/A Diameter 165 mm 5 pc(s) Diameter 165 mm 5 pc(s)

Information

Information 3529271 Klingspor 12075 Klingspor 12075 N/A Diameter 165 mm 5 pc(s) Diameter 165 mm 5 pc(s)

Description

The SM 611 grinding wheel from Klingspor is a proven, versatile grinding tool. It is ideal for stainless steel and steel work pieces, but also for grinding paint, varnish, filler, wood and plastic. The grinding wheel is easy to adapt to any workpiece shape and has a uniform, fine grain pattern. In addition, it offers a high durability

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)