• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 13415 A 46 N Supra Grinding disc Diameter 180 mm Bore diameter 22.23 mm Aluminium 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.20 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A 46 N grinding discs, 180 x 8 x 22.23 mm offset

  • No need to worry about cutting the disc when using non-ferrous metals
  • Excellent ratio between abrasion and abrasion
  • An illustration of an angle grinder with a handle, often used for cutting, grinding, or polishing materials.

Technical specifications

  • Possible application area: Non-ferrous metals
  • Usage: Angle grinder
  • Aggressivity: High
  • Hardness: Soft
  • Quality: Supra
  • Service life: Medium
  • Top speed 80 m/s.
  • Design: Cropped
  • Machine type: Angle grinder
Product type

Grinding disc

Content

10 pc(s)

(Ø)

180 mm

Bore Ø

22.23 mm

Thickness

8 mm

Rotational speed (max.)

8500 U/min

Material suitability

Aluminium

Documents & Downloads

Datasheet

Datasheet 3530049 Klingspor 13415 A 46 N Supra Grinding disc Diameter 180 mm Bore diameter 22.23 mm Aluminium 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3530049 Klingspor 13415 A 46 N Supra Grinding disc Diameter 180 mm Bore diameter 22.23 mm Aluminium 10 pc(s)

Information

Information 3530049 Klingspor 13415 A 46 N Supra Grinding disc Diameter 180 mm Bore diameter 22.23 mm Aluminium 10 pc(s)

Description

Grinding disc specially for the treatment of aluminum and other non-ferrous metals. Due to the soft binding, the disc is not joined. High aggressiveness with good durability, optimum ratio between abrasion and wear.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)