
Number (Package size 100 pc(s))
Total (€ 0.49 / piece)
€ 48.99
incl. VAT
14-day return policy included
Highlights & Details
PS 33 CK fully-adhesive discs, 125 mm grain 120 hole shape GLS5
- Increased grinding and removal rate thanks to special, heat-coated aluminum oxide grinding grain
- Reduced filler by abrasive active agents in recoat and semi-open grain scattering
- High flexibility with a simultaneous good stability and tear-resistance through latex-impregnated paper base
Technical specifications
- Possible application area: Plastic
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter: Semi-open
- Support: C-paper
- Punching form: Hole-shaped GLS5
- Punch form Description: 8 suction holes ø 10 mm on hole circle ø 65 mm
- Product type
Grinding disc
- (Ø)
125 mm
- Compatible with (details)
Eccentric sander, long neck grinder
- Grit size
120
- Material suitability
Colour
Paint
Trowel
Wood
- Content
100 pc(s)
Documents & Downloads
Datasheet
Datasheet 3528878 Klingspor 147170 Grinding disc Diameter 125 mm Grit size=120 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3528878 Klingspor 147170 Grinding disc Diameter 125 mm Grit size=120 100 pc(s)
Information
Information 3528878 Klingspor 147170 Grinding disc Diameter 125 mm Grit size=120 100 pc(s)
Description
Klingspor offers the Velcro-type PS 33 CK in different forms for all common hand grinding devices: As triangular grinding paper for multi-sander and delta sander, as round grinding disc for eccentric sander and as grinding strips for orbital sander and as sheet for hand grinding. PS 33 CK is Ideal for processing of varnish, paint, filler and wood. The paper pad made of light C-paper is well suited for surface grinding.
This text is machine translated.
This text is machine translated.





































