• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 189004 A 24 Extra Grinding disc Diameter 100 mm Bore diameter 16 mm Metal 10 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.20 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A 24 EX roughing disks, 100 x 6 x 16 mm cropped

  • Standard disc with an outstanding price/performance ratio
  • For all-round use in metal working
  • Top grinding results on all standard angle grinders
  • 'Illustration of an angle grinder with a handle, used for cutting, grinding, and polishing surfaces.'

Technical specifications

  • Usage: Angle grinder
  • Aggressivity: Medium
  • Hardness: Medium
  • Quality: Extra
  • Service life: Medium
  • Top speed 80 m/s.
  • Design: Cropped
  • Machine type: Angle grinder
Product type

Grinding disc

Content

10 pc(s)

(Ø)

100 mm

Bore Ø

16 mm

Thickness

6 mm

Rotational speed (max.)

15300 U/min

Material suitability

Metal

Documents & Downloads

Datasheet

Datasheet 3530024 Klingspor 189004 A 24 Extra Grinding disc Diameter 100 mm Bore diameter 16 mm Metal 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3530024 Klingspor 189004 A 24 Extra Grinding disc Diameter 100 mm Bore diameter 16 mm Metal 10 pc(s)

Information

Information 3530024 Klingspor 189004 A 24 Extra Grinding disc Diameter 100 mm Bore diameter 16 mm Metal 10 pc(s)

Description

Proven universal disc, can be used in all areas of metal processing. Top grinding results on all standard angle grinders.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)