
Number (Package size 50 pc(s))
Total (€ 1.88 / piece)
€ 93.99
incl. VAT
14-day return policy included
Highlights & Details
PS 33 CK fully-adhesive discs, 225 mm grain 40 without hole
- Increased grinding and removal rate thanks to special, heat-coated aluminum oxide grinding grain
- Reduced filler by abrasive active agents in recoat and semi-open grain scattering
- High flexibility with a simultaneous good stability and tear-resistance through latex-impregnated paper base
Technical specifications
- Possible application area: Plastic
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter: Semi-open
- Support: C-paper
- Punching shape: Without hole (washers)
- Punch form Description: Without hole pattern
- Product type
Grinding disc
- (Ø)
225 mm
- Compatible with (details)
Eccentric sander, long neck grinder
- Grit size
40
- Material suitability
Colour
Paint
Trowel
Wood
- Content
50 pc(s)
Documents & Downloads
Datasheet
Datasheet 3528918 Klingspor 223162 Grinding disc Diameter 225 mm Grit size=40 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3528918 Klingspor 223162 Grinding disc Diameter 225 mm Grit size=40 50 pc(s)
Information
Information 3528918 Klingspor 223162 Grinding disc Diameter 225 mm Grit size=40 50 pc(s)
Description
Klingspor offers the Velcro-type PS 33 CK in different forms for all common hand grinding devices: As triangular grinding paper for multi-sander and delta sander, as round grinding disc for eccentric sander and as grinding strips for orbital sander and as sheet for hand grinding. PS 33 CK is Ideal for processing of varnish, paint, filler and wood. The paper pad made of light C-paper is well suited for surface grinding.
This text is machine translated.
This text is machine translated.





































