
Number (Package size 50 pc(s))
Total (€ 1.68 / piece)
€ 83.99
incl. VAT
14-day return policy included
Highlights & Details
QRC 412 Quick change discs, 76 mm grain size 80
- Can be used universally for rough and intermediate grinding
Technical specifications
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter type: Close
- Top speed 79 m/s.
- Adapter Quick Roll Connect
- Product type
Grinding disc
- (Ø)
76 mm
- Compatible with (details)
Angled end grinder, flexible shaft, straight grinder
- Grit size
80
- Material
Corundum
- Material suitability
Metal
Non-ferrous metal
- Content
50 pc(s)
- Rotational speed (max.)
20000 U/min
Documents & Downloads
Datasheet
Datasheet 3529248 Klingspor 295233 Grinding disc Diameter 76 mm Grit size=80 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3529248 Klingspor 295233 Grinding disc Diameter 76 mm Grit size=80 50 pc(s)
Information
Information 3529248 Klingspor 295233 Grinding disc Diameter 76 mm Grit size=80 50 pc(s)
Description
High-quality all-round talent for processing small, difficult to access places in all areas of metal processing. Suitable for rough grinding and final grinding due to the large grain size. Quick and safe installation of the discs with a metal closure system on the corresponding QRC 555 support plate.
This text is machine translated.
This text is machine translated.



































