
Number (Package size 100 pc(s))
Total (€ 1.20 / piece)
€ 119.99
incl. VAT
14-day return policy included
Highlights & Details
QMC 409 Quick change discs Multibinding, 50 mm grain size 80
- High removal rate on stainless steel
- Cool sanding when working with stainless steel thanks to multibinding
- Low adding on aluminum
Technical specifications
- Binding: Synthetic resin
- Grain type: Zirconium corundum
- Scatter type: Close
- Top speed 78 m/s.
- Adapter:quick metal connect
- Product type
Grinding disc
- (Ø)
50 mm
- Compatible with (details)
Angled end grinder, flexible shaft, straight grinder
- Grit size
80
- Material
Zirconium/corundum
- Material suitability
Stainless steel
Metal
- Content
100 pc(s)
- Rotational speed (max.)
30000 U/min
Documents & Downloads
Datasheet
Datasheet 3529209 Klingspor 295338 Grinding disc Diameter 50 mm Grit size=80 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3529209 Klingspor 295338 Grinding disc Diameter 50 mm Grit size=80 100 pc(s)
Information
Information 3529209 Klingspor 295338 Grinding disc Diameter 50 mm Grit size=80 100 pc(s)
Description
Self-sharpening zirconium oxide allows high surface removal rate on stainless steel and high-alloy steels. The use of a multi-binding provides for a cool touch and prevents the formation of start-up colors.
This text is machine translated.
This text is machine translated.





























