Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsPower Tool AccessoriesCutting & Polishing DiscsGrinding Discs

Klingspor 298177 A 46 VZ Special Grinding disc Diameter 125 mm Bore diameter 22.23 mm Stainless steel, Steel 25 pc(s)

EAN:
Part number:
Item no:
'Abrasive cutting disc for metal, labeled 'Klingspor Kronenflex A 46 VZ Special', size 125 x 2 x 22.23 mm, max 80 m/s, 12250 rpm.'
'Abrasive cutting disc for metal, labeled 'Klingspor Kronenflex A 46 VZ Special', size 125 x 2 x 22.23 mm, max 80 m/s, 12250 rpm.'
An angle grinder lies on a metal surface with two cutting discs nearby, one attached and one detached. A power plug is visible top left.
A person wearing protective gloves uses an angle grinder, creating a shower of sparks in a workshop setting.
A person wearing gloves uses an angle grinder, producing bright sparks. The focus is on the tool and the motion of cutting metal.
A person wearing gloves uses an angle grinder on metal, causing sparks.
1/5
Image similar
Klingspor
Datasheet (PDF)
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.56 / piece)
€ 63.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
14-day return policy included
Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Highlights & Details

A 46 VZ grinding discs, 125 x 2 x 22.23 mm cranked

  • Long tool life
  • Combination plate
  • Separate and easy roughing application with one disk
  • High aggressiveness during separation
  • No need to change discs
  • Symbol image for Klingspor 298177 A 46 VZ Special Grinding disc Diameter 125 mm Bore diameter 22.23 mm Stainless steel, Steel 25 pc(s)
  • Symbol image for Klingspor 298177 A 46 VZ Special Grinding disc Diameter 125 mm Bore diameter 22.23 mm Stainless steel, Steel 25 pc(s)
  • Symbol image for Klingspor 298177 A 46 VZ Special Grinding disc Diameter 125 mm Bore diameter 22.23 mm Stainless steel, Steel 25 pc(s)
  • 'Line drawing of an angle grinder with a side handle and abrasive disc, commonly used for cutting or grinding metal and masonry.'

Technical specifications

  • Possible application area: Non-ferrous metals
  • Usage: Angle grinder
  • Aggressivity: Very high
  • Hardness: Very hard
  • Quality: Special
  • Service life: Very high
  • Top speed 80 m/s.
  • Design: Cropped
  • Machine type: Angle grinder
Product type

Grinding disc

Content

25 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

2 mm

Rotational speed (max.)

12250 U/min

Material suitability

Stainless steel

Steel

Variants(All information include VAT, plus shipping costs)

(Ø)
 
Klingspor 298177 A 46 VZ Special Grinding disc Diameter 125 mm Bore diameter 22.23 mm Stainless steel, Steel 25 pc(s)
Klingspor 298177 A 46 VZ Special Grinding disc Diameter 125 mm Bore diameter 22.23 mm Stainless steel, Steel 25 pc(s)

3530051

Dispatches on Fri 30 Oct
Conrad Electronic
This article
125 mm
Minimum order quantity: 1
Multiple: 1

€ 63.99*

Klingspor 298176 A 46 VZ Special Grinding disc Diameter 115 mm Bore diameter 22.23 mm Stainless steel, Steel 25 pc(s)
Klingspor 298176 A 46 VZ Special Grinding disc Diameter 115 mm Bore diameter 22.23 mm Stainless steel, Steel 25 pc(s)

3530050

Dispatches on Fri 30 Oct
Conrad Electronic
115 mm
Minimum order quantity: 1
Multiple: 1

€ 55.99*

Documents & Downloads

Datasheet

Datasheet 3530051 Klingspor 298177 A 46 VZ Special Grinding disc Diameter 125 mm Bore diameter 22.23 mm Stainless steel, Steel 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3530051 Klingspor 298177 A 46 VZ Special Grinding disc Diameter 125 mm Bore diameter 22.23 mm Stainless steel, Steel 25 pc(s)

Information

Information 3530051 Klingspor 298177 A 46 VZ Special Grinding disc Diameter 125 mm Bore diameter 22.23 mm Stainless steel, Steel 25 pc(s)

Description

Extra thin cutting and grinding discs for effective separation and safe grinding with one tool. The A 46 VZ Duplex is suitable for processing thin tubes, profiles and sheet metal.

This text is machine translated.

Description

Extra thin cutting and grinding discs for effective separation and safe grinding with one tool. The A 46 VZ Duplex is suitable for processing thin tubes, profiles and sheet metal.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)
3M 51743 Cubitron™ II Flex T27 Grinding disc Diameter 125 mm Bore diameter 22.23 mm 50 pc(s)

3M 51743 Cubitron™ II Flex T27 Grinding disc Diameter 125 mm Bore diameter 22.23 mm 50 pc(s)

Conrad Electronic

€ 189.99*
Cubitron 98647 Grinding disc Diameter 125 mm Bore diameter 22.23 mm 10 pc(s)

Cubitron 98647 Grinding disc Diameter 125 mm Bore diameter 22.23 mm 10 pc(s)

Conrad Electronic

€ 81.99*
Cubitron 94343 Cubitron™ 3 Cut and Grind Grinding disc Diameter 230 mm Bore diameter 22.23 mm 10 pc(s)

Cubitron 94343 Cubitron™ 3 Cut and Grind Grinding disc Diameter 230 mm Bore diameter 22.23 mm 10 pc(s)

Conrad Electronic

€ 249.99*
Bosch Accessories 2608601705 2608601705 Grinding disc (straight) Diameter 76 mm Bore diameter 10 mm 2 pc(s)

Bosch Accessories 2608601705 2608601705 Grinding disc (straight) Diameter 76 mm Bore diameter 10 mm 2 pc(s)

Conrad Electronic

€ 5.99*
Rhodius 200018 Grinding disc Diameter 125 mm Bore diameter 22.23 mm Steel 1 pc(s)

Rhodius 200018 Grinding disc Diameter 125 mm Bore diameter 22.23 mm Steel 1 pc(s)

Conrad Electronic

€ 2.49*
Bosch Accessories 2608602488 2608602488 Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm Metal, Stainless

Bosch Accessories 2608602488 2608602488 Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm Metal, Stainless

Conrad Electronic

€ 4.29*
Rhodius 200357 RS24 Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm Non-ferrous metal 1 pc(s)

Rhodius 200357 RS24 Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm Non-ferrous metal 1 pc(s)

Conrad Electronic

€ 4.99*
Klingspor 188466 A 24 Extra Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm Steel 10 pc(s)

Klingspor 188466 A 24 Extra Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm Steel 10 pc(s)

Conrad Electronic

€ 25.99*
PFERD TOOLS 62012634 Psf Steel Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm 10 pc(s)

PFERD TOOLS 62012634 Psf Steel Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm 10 pc(s)

Conrad Electronic

€ 35.99*
Rhodius 200141 RS67 Grinding disc Steel 25 pc(s)

Rhodius 200141 RS67 Grinding disc Steel 25 pc(s)

Conrad Electronic

€ 75.99*
Fein 63703005010 Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm 10 pc(s)

Fein 63703005010 Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm 10 pc(s)

Conrad Electronic

€ 25.99*
Bosch Accessories 2608619366 X-LOCK Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm Metal, Steel, Iron 1

Bosch Accessories 2608619366 X-LOCK Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm Metal, Steel, Iron 1

Conrad Electronic

€ 2.79*
Bosch Accessories 2608600389 2608600389 Grinding disc (off-set) Diameter 150 mm Bore diameter 22.23 mm 1 pc(s)

Bosch Accessories 2608600389 2608600389 Grinding disc (off-set) Diameter 150 mm Bore diameter 22.23 mm 1 pc(s)

Conrad Electronic

€ 3.99*
Bosch Accessories 2608619259 X-LOCK Schruppscheibe 125x6mm Expert for Metal gekröpft VE10 Grinding disc (off-set) Diamet

Bosch Accessories 2608619259 X-LOCK Schruppscheibe 125x6mm Expert for Metal gekröpft VE10 Grinding disc (off-set) Diamet

Conrad Electronic

€ 3.99*
Rhodius 200213 RS2 Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm Steel 1 pc(s)

Rhodius 200213 RS2 Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm Steel 1 pc(s)

Conrad Electronic

€ 3.99*
Rhodius 210611 RS580 SPEED Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm Stainless steel, Steel 1 pc(s)

Rhodius 210611 RS580 SPEED Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm Stainless steel, Steel 1 pc(s)

Conrad Electronic

€ 6.49*
PFERD TOOLS 69298071 E 125-7 PSF STEEL Grinding disc (off-set) Diameter 125 mm 5 pc(s)

PFERD TOOLS 69298071 E 125-7 PSF STEEL Grinding disc (off-set) Diameter 125 mm 5 pc(s)

Conrad Electronic

€ 15.99*
Rhodius 200184 RS2 Grinding disc (off-set) Diameter 115 mm Bore diameter 22.23 mm Steel 1 pc(s)

Rhodius 200184 RS2 Grinding disc (off-set) Diameter 115 mm Bore diameter 22.23 mm Steel 1 pc(s)

Conrad Electronic

€ 3.99*
Rhodius 200238 Grinding disc Diameter 150 mm Bore diameter 22.23 mm Steel 1 pc(s)

Rhodius 200238 Grinding disc Diameter 150 mm Bore diameter 22.23 mm Steel 1 pc(s)

Conrad Electronic

€ 4.99*
Rhodius 200253 RS2 Grinding disc (off-set) Diameter 180 mm Bore diameter 22.23 mm Steel 1 pc(s)

Rhodius 200253 RS2 Grinding disc (off-set) Diameter 180 mm Bore diameter 22.23 mm Steel 1 pc(s)

Conrad Electronic

€ 5.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list