• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 321670 Klingspor 321670 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.10 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 321670 N/A Diameter 115 mm 10 pc(s)

  • Higher grinding performance and durability
  • Best removal rate used on powerful angle grinders and increased pressure
  • Maximum ablation power with simultaneous long service life
  • 'Abstract circle with layered, spiraling planes creating a 3D effect.'
  • An illustration of an angle grinder with a disc and side handle, used for cutting, grinding, and polishing tasks.
  • A black and white illustration of a circular, ridged gear-like object with a central hole, resembling an abstract mechanical component.
  • A stylized black and white illustration of a circular, spiral gear-like object with evenly spaced, flared edges forming a 3D pattern.
  • A black and white abstract illustration of a spiraling, circular structure composed of layered rectangular segments, creating a dynamic pattern.
  • A black and white illustration of an angle grinder with a handle on the side and a circular blade.

Technical specifications

  • Main application area: Stainless steel, steel
  • Usage: Angle grinder
  • Aggressivity: Highest
  • Design: Convex 12°, straight
  • Quality: Special
  • Service life: Very high
  • Plate: Glass-fiber reinforced plastic
  • Top speed 80 m/s.
  • Maximum speed 13300 rpm
  • Design: Straight
  • Hole diameter 22.23 mm
Product type

Abrasive pad mount

Grit size

40

Dim

(Ø) 115 mm

Content

10 pc(s)

Material

Zirconium/corundum

(Ø)

115 mm

Documents & Downloads

Datasheet

Datasheet 3529850 Klingspor 321670 Klingspor 321670 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529850 Klingspor 321670 Klingspor 321670 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

Information

Information 3529850 Klingspor 321670 Klingspor 321670 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

Description

The grinding disc SMT 925 Special with zirconium-oxide grinding grain and glass fiber reinforced plastic plate is Ideal suitable for processing stainless steel and steel. The high-performance fan sanding disc from Klingspor offers a very high ablation rate in hard continuous use and at the same time a long service life.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)