• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 321676 Klingspor 321676 N/A Diameter 180 mm 5 pc(s) Diameter 180 mm 5 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 11.20 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 321676 N/A Diameter 180 mm 5 pc(s)

  • Higher grinding performance and durability
  • Best removal rate used on powerful angle grinders and increased pressure
  • Maximum ablation power with simultaneous long service life
  • A geometric, abstract circular pattern with layered, radial lines resembling a spiral or fan shape.
  • Illustration of an angle grinder with a side handle and attached cutting disc, commonly used for cutting and grinding tasks.
  • An abstract, circular 3D structure featuring a spiral pattern of elongated panels radiating out from a central point, creating a dynamic visual effect.
  • An illustration of a circular object with layered, geometric blades radiating outward, resembling a stylized gear or turbine.
  • A geometric, abstract black and white spiral made of overlapping rectangular shapes forming a circular pattern, creating a 3D effect.
  • A black and white illustration of an angle grinder, showing a side view with a prominent handle and a rotating abrasive disc.

Technical specifications

  • Main application area: Stainless steel, steel
  • Usage: Angle grinder
  • Aggressivity: Highest
  • Design: Convex 12°, straight
  • Quality: Special
  • Service life: Very high
  • Plate: Glass-fiber reinforced plastic
  • Top speed 80 m/s.
  • Maximum speed 8500 rpm
  • Design: Straight
  • Hole diameter 22.23 mm
Product type

Abrasive pad mount

Grit size

60

Dim

(Ø) 180 mm

Content

5 pc(s)

Material

Zirconium/corundum

(Ø)

180 mm

Documents & Downloads

Datasheet

Datasheet 3529861 Klingspor 321676 Klingspor 321676 N/A Diameter 180 mm 5 pc(s) Diameter 180 mm 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3529861 Klingspor 321676 Klingspor 321676 N/A Diameter 180 mm 5 pc(s) Diameter 180 mm 5 pc(s)

Information

Information 3529861 Klingspor 321676 Klingspor 321676 N/A Diameter 180 mm 5 pc(s) Diameter 180 mm 5 pc(s)

Description

The grinding disc SMT 925 Special with zirconium-oxide grinding grain and glass fiber reinforced plastic plate is Ideal suitable for processing stainless steel and steel. The high-performance fan sanding disc from Klingspor offers a very high ablation rate in hard continuous use and at the same time a long service life.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)