• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 321675 Klingspor 321675 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.90 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 321675 N/A Diameter 125 mm 10 pc(s)

  • Higher grinding performance and durability
  • Best removal rate used on powerful angle grinders and increased pressure
  • Maximum ablation power with simultaneous long service life
  • Spiral pattern of layered, interlocking, dark blades forming a circular structure with a central opening, creating a dynamic visual effect.
  • Illustration of a handheld power tool resembling an angle grinder, showing a rotating blade and handle, used for cutting or grinding.
  • A black and white illustration of a circular, gear-like object with numerous evenly spaced, triangular fins radiating outward.
  • An abstract grayscale illustration depicting a circular, gear-like object with layered, overlapping rectangular segments radiating outward.
  • Abstract black and white spiral staircase illustration with layered steps creating a three-dimensional effect, viewed from an angle.
  • An illustration of an electric angle grinder with a handle and a circular blade, shown in profile view.

Technical specifications

  • Main application area: Stainless steel, steel
  • Usage: Angle grinder
  • Aggressivity: Highest
  • Design: Convex 12°, straight
  • Quality: Special
  • Service life: Very high
  • Plate: Glass-fiber reinforced plastic
  • Top speed 80 m/s.
  • Maximum speed 12250 rpm
  • Design: Straight
  • Hole diameter 22.23 mm
Product type

Abrasive pad mount

Grit size

60

Dim

(Ø) 125 mm

Content

10 pc(s)

Material

Zirconium/corundum

(Ø)

125 mm

Documents & Downloads

Datasheet

Datasheet 3529856 Klingspor 321675 Klingspor 321675 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529856 Klingspor 321675 Klingspor 321675 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

Information

Information 3529856 Klingspor 321675 Klingspor 321675 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

Description

The grinding disc SMT 925 Special with zirconium-oxide grinding grain and glass fiber reinforced plastic plate is Ideal suitable for processing stainless steel and steel. The high-performance fan sanding disc from Klingspor offers a very high ablation rate in hard continuous use and at the same time a long service life.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)