
Highlights & Details
DT 900 U diamond cutting discs, 230 x 2.6 x 22.23 mm 15 segments 42 x 2.6 x 12 mm, Standard Turbo
- Extremely high cutting speed with almost all hard materials thanks to special turbo-segments
- Increased service life thanks to titanium-coated diamonds even in reinforced concrete
Technical specifications
- Usage: Angle grinder
- Aggressivity: Highest
- Design: Laser welded
- Segmentation: Turbo
- Service life: Highest
- Top speed 80 m/s.
- Maximum speed 6650 rpm
- Machine type: Angle grinder
- Edge design: Standard turbo
- Number of segments: 15 pcs
- Segment width 2.6 mm
- Segment height 12 mm
- Segment length 42 mm
- Product type
Diamond cutting disc
- Material suitability
Construction materials
Concrete (multi-purpose)
Recycled waste concrete (reinforced)
Flintlime brick
- Bore Ø
22.23 mm
- Dim
(Ø) 230 mm
- (Ø)
230 mm
- Rotational speed (max.)
6650 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530090 Klingspor 325045 DT 900 U Special Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materials, Co
User & Safety Instructions
User & Safety Instructions 3530090 Klingspor 325045 DT 900 U Special Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materials, Co
Information
Information 3530090 Klingspor 325045 DT 900 U Special Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materials, Co
Description
This text is machine translated.






































