• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 796570 Diamond cutting disc Diameter 125 mm Bore diameter 22 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Diamond cutting disc

Bore Ø

22 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734028 kwb 796570 Diamond cutting disc Diameter 125 mm Bore diameter 22 mm 1 pc(s)

Description

DIAMOND cutting discs, segmented cutting edge, 7 mm thick, for high Cutting performance, for bricks, concrete stones, clinker stones, for all Handy angle grinder Circumference speed 80 m/s.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)