• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 726210 Diamond cutting disc Diameter 115 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond grinding disc, 2 rows

  • High quality and tool lifeFast, clean cutsLow vibration thanks to two-row sanding segments

Technical specifications

Product type

Diamond cutting disc

Material suitability

Concrete

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

(Ø)

115 mm

Features

Diamond

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733911 kwb 726210 Diamond cutting disc Diameter 115 mm 1 pc(s)

Description

Diamond grinding disc with diameters of 115 mm or 125 mm and laser-welded 5 mm high diamond-coated grinding segments. For long durability in high performance grinding and cleaning of concrete, screed, plaster, mortar and natural and artificial stone. Use of the diamond grinding disc in angle grinders with a max. Circumferential speed of 80 m/s and a disc recording of 22.23 mm. The diamond grinding discs comply with the safety requirements of EN 13236.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)