• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 797080 Diamond cutting disc Diameter 115 mm Bore diameter 22 mm 3 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIAMOND cutting wheel set 115 mm, 3-piece

  • 1 x open cutting edge, 2 x closed cutting edgeLong lifeFor professional permanent use

Technical specifications

Product type

Diamond cutting disc

Bore Ø

22 mm

Dim

(Ø) 115 mm

(Ø)

115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734031 kwb 797080 Diamond cutting disc Diameter 115 mm Bore diameter 22 mm 3 pc(s)

Description

DIAMOND cutting discs, laser welded, closed cutting edge, thickness 7 mm, for hollow blocks, Concrete roofing tiles, ceramic materials, tiles; segmented cutting edge, 7 mm thick, For bricks, concrete bricks, clinker stones; closed edge, turbombarded, Thickness 5 mm, for tiles, ceramic, travertine, for all commercially available angle grinders with circumferential speed 80 m/s.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)