• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 727170 Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVER-Line diamond cutting wheel, 115 mm

  • Diamond cutting wheel with turbo cutting edgeHigh quality and extremely long tool lifeClean, high-quality cuts

Technical specifications

Product type

Diamond cutting disc

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

(Ø)

115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733914 kwb 727170 Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm 1 pc(s)

Description

SILVER-Line diamond cutting discs with a diameter of 115 mm,  125 mm, 230 mm and a disc thickness of 1.2 mm, 1.4 mm or 2.0 mm. With laser-welded 7 mm or 8 mm turbo-cutting edge. For clean and thin cuts in tiles, marble and porcelain tiles. Use of the diamond cutting discs in angle grinders with a max. Circumferential speed of 80 m/s and a disc recording of 22.23 mm with clamping nut. The diamond cutting discs correspond to the safety requirements of the EN 13236.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)