
Highlights & Details
DT 900 FT diamond cutting discs, 180 x 2 x 22.23 mm 2 x 7 mm, closed border Turbo
- 1.4 mm thin professional disc for extreme demands
- Outstanding work results
- Closed border with turbo teeth
- Clean and outbreak-free edges
Technical specifications
- Usage: Angle grinder
- Aggressivity: Highest
- Design: Sintered
- Segmentation: Turbo closed
- Service life: Very high
- Top speed 80 m/s.
- Maximum speed 8500 rpm
- Machine type: Angle grinder
- Edge design: Closed edge Turbo
- Segment width 2 mm
- Segment height 7 mm
- Product type
Diamond cutting disc
- Material suitability
Ceramics
Ceramics
Oven tiles (enamel)
Granite
Slate
- Bore Ø
22.23 mm
- Dim
(Ø) 180 mm
- (Ø)
180 mm
- Rotational speed (max.)
8500 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530148 Klingspor 330628 DT 900 FT Special Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Ceramics, Ceramics, Oven
User & Safety Instructions
User & Safety Instructions 3530148 Klingspor 330628 DT 900 FT Special Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Ceramics, Ceramics, Oven
Information
Information 3530148 Klingspor 330628 DT 900 FT Special Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Ceramics, Ceramics, Oven
Description
This text is machine translated.

































