
Number (Package size 10 pc(s))
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
FD 500 slices, 125 mm grain 3000 without hole
- Good pressure distribution thanks to flexible foam coating
- Soft grinding and extremely fine grain pattern
- High flexibility and adaptability to contours and profiles
- Best suited for finishing grinding
- Can be used wet and dry
Technical specifications
- Binding: Synthetic resin
- Grain type: Corundum / SiC
- Supporting surface: Foam velour
- Punching shape: Without hole (washers)
- Punch form Description: Without hole pattern
- Product type
Grinding disc
- (Ø)
125 mm
- Compatible with (details)
Routers
- Grit size
3000
- Material
Foam
- Material suitability
Colour
Paint
Trowel
- Content
10 pc(s)
Documents & Downloads
Datasheet
Datasheet 3529160 Klingspor 342288 Grinding disc Diameter 125 mm Grit size=3000 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3529160 Klingspor 342288 Grinding disc Diameter 125 mm Grit size=3000 10 pc(s)
Information
Information 3529160 Klingspor 342288 Grinding disc Diameter 125 mm Grit size=3000 10 pc(s)
Description
Foam disc for finishing. High flexibility and adaptability to contours and profiles.
This text is machine translated.
This text is machine translated.
































