• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 77659 Grinding disc Diameter 200 mm Grit size=40 50 pc(s)

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.92 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 22 K Velcro disc, 200 mm grain 40 without hole

  • Universal grinding wheel for metal and wood working
  • Homogeneous cut pattern
  • Available in many grain sizes and dimensions
  • Black and white line drawing of an orbital sander with a circular base and a vertical handle.
  • A plain grey circle with a thin black border on a white background.
  • A gray circle with a black outline on a white background.
  • Line drawing of an orbital sander with a flat base and handle, commonly used for smoothing surfaces.

Technical specifications

  • Possible application range: Stainless steel, color/paint/spatula, plastic
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Supporting document: E-paper
  • Punching shape: Without hole (washers)
  • Punch form Description: Without hole pattern
Product type

Grinding disc

(Ø)

200 mm

Compatible with (details)

Routers

Grit size

40

Material

Paper

Material suitability

Wood

Metal

Content

50 pc(s)

Documents & Downloads

Datasheet

Datasheet 3528834 Klingspor 77659 Grinding disc Diameter 200 mm Grit size=40 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3528834 Klingspor 77659 Grinding disc Diameter 200 mm Grit size=40 50 pc(s)

Information

Information 3528834 Klingspor 77659 Grinding disc Diameter 200 mm Grit size=40 50 pc(s)

Description

The Klingspor PS 22 K Velcro Sandpaper is a universal abrasive for wood and metal. Thanks to its tear-resistant paper base (e-paper), it has a high load capacity and long life. Klingspor offers PS 22 K as grinding disc for eccentric sanders, as triangular sanding sheet for delta sanders and grinding discs for hand blocks and orbital sanders. All versions are also available self-packed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)