• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor A 24 EX 13446 Grinding disc (off-set) 180 mm 10 pc(s) Metal

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.60 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A 24 EX roughing disks, 180 x 8 x 22.23 mm cropped

  • Standard disc with an outstanding price/performance ratio
  • For all-round use in metal working
  • Top grinding results on all standard angle grinders

Technical specifications

Product type

Grinding disc (off-set)

Content

10 pc(s)

(Ø)

180 mm

Bore Ø

22.23 mm

Thickness

8 mm

Material suitability

Metal

Dim

(Ø) 180 mm

Documents & Downloads

Datasheet

Datasheet 3730453 Klingspor A 24 EX 13446 Grinding disc (off-set) 180 mm 10 pc(s) Metal

User & Safety Instructions

User & Safety Instructions 3730453 Klingspor A 24 EX 13446 Grinding disc (off-set) 180 mm 10 pc(s) Metal

Description

Proven universal disc, can be used in all areas of metal processing. Top grinding results on all standard angle grinders.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)