
Number (Package size 10 pc(s))
Total (€ 12.50 / piece)
€ 124.99
incl. VAT
14-day return policy included
Highlights & Details
A 24 R large cutting discs, 300 x 3 x 32 mm straight
- Optimized recipe for steel processing
- Can also be used on stainless steel
- Good cut
- Ideal for stationary separation machines 3
- 5 KW
Technical specifications
- Possible application area: Stainless steel, cast iron
- Type of use: Stationary separator, stationary separator open
- Aggressivity: Medium
- Hardness: Hard
- Quality: Supra
- Service life: Very high
- Top speed 100 m/s.
- Machine type: Stationary separator 3-5 KW
- Thickness 3 mm
- Product type
Cutting disc (straight)
- Content
10 pc(s)
- (Ø)
300 mm
- Bore Ø
32 mm
- Thickness
3 mm
- Rotational speed (max.)
6400 U/min
- Material suitability
Steel
- Dim
(Ø) 300 mm
Documents & Downloads
Datasheet
Datasheet 3530012 Klingspor A 24 R Supra 6807 Cutting disc (straight) 300 mm 10 pc(s) Steel
User & Safety Instructions
User & Safety Instructions 3530012 Klingspor A 24 R Supra 6807 Cutting disc (straight) 300 mm 10 pc(s) Steel
Information
Information 3530012 Klingspor A 24 R Supra 6807 Cutting disc (straight) 300 mm 10 pc(s) Steel
Description
The Kronenflex® A 24 R Supra cutting disks are a special development for the hands-free cutting of steel. They are also suitable for machining stainless steel and cast iron. They work with a good cutting performance, have a long service life and are suitable for angle grinders of all power classes.
This text is machine translated.
This text is machine translated.
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































