• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor A 60 TZ Special 202401 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel, Steel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.48 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc (straight)

Content

25 pc(s)

(Ø)

125 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1

Rotational speed (max.)

12200 U/min

Material suitability

Stainless steel

Steel

Dim

(Ø) 125 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2532073 Klingspor A 60 TZ Special 202401 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel, Steel

User & Safety Instructions

User & Safety Instructions 2532073 Klingspor A 60 TZ Special 202401 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel, Steel

Description

Special disc for thin sheets, thin-walled profiles and pipes made of non-ferrous metals · Hard bond · Without fillers containing iron, sulfur and chlorine · very cuttable · energy saving · Low material consumption · Low degree formation · Hole 22.23 mm Ø Other technical features: · Max. speed: 12200min-¹

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)