
Highlights & Details
A 660 R small cutting discs, 76 x 1 x 6 mm straight
- Little burr formation
- Universal usage, where difficult to access positions
- Separation of sheet metal, profiles and solid material
Technical specifications
- Usage: Straight grinder, flexible shaft
- Aggressivity: Very high
- Hardness: Hard
- Quality: Supra
- Service life: High
- Top speed 80 m/s.
- Machine type: Straight grinder
- Thickness 1 mm
- Product type
Cutting disc (straight)
- Content
40 pc(s)
- (Ø)
76 mm
- Bore Ø
6 mm
- Thickness
1 mm
- Rotational speed (max.)
20100 U/min
- Material suitability
Steel
Stainless steel
- Dim
(Ø) 76 mm
Documents & Downloads
Datasheet
Datasheet 3529910 Klingspor A 660 R Supra 368880 Cutting disc (straight) 76 mm 40 pc(s) Steel, Stainless steel
User & Safety Instructions
User & Safety Instructions 3529910 Klingspor A 660 R Supra 368880 Cutting disc (straight) 76 mm 40 pc(s) Steel, Stainless steel
Information
Information 3529910 Klingspor A 660 R Supra 368880 Cutting disc (straight) 76 mm 40 pc(s) Steel, Stainless steel
Description
This text is machine translated.
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































