
Highlights & Details
A 924 R large cutting discs, 305 x 4 x 22.23 mm straight
- Optimised binding for steel processing, can also be used on stainless steel
- For use on petrol hands free machines with cutting speed 100 m/s.
- Freehand cutting of pipes, bars, profiles and solid materials
Technical specifications
- Possible application range: Stainless steel
- Usage: Petrol separator
- Aggressivity: Very high
- Hardness: Hard
- Quality: Special
- Service life: Highest
- Top speed 100 m/s.
- Machine type: Engine isolating grinder/petrol cutting machine
- Thickness 4 mm
- Product type
Cutting disc (straight)
- Content
10 pc(s)
- (Ø)
305 mm
- Bore Ø
22.23 mm
- Thickness
4 mm
- Rotational speed (max.)
6400 U/min
- Material suitability
Steel
- Dim
(Ø) 305 mm
Documents & Downloads
Datasheet
Datasheet 3529997 Klingspor A 924 R SPECIAL 354418 Cutting disc (straight) 305 mm 10 pc(s) Steel
User & Safety Instructions
User & Safety Instructions 3529997 Klingspor A 924 R SPECIAL 354418 Cutting disc (straight) 305 mm 10 pc(s) Steel
Information
Information 3529997 Klingspor A 924 R SPECIAL 354418 Cutting disc (straight) 305 mm 10 pc(s) Steel
Description
This text is machine translated.
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































