
Highlights & Details
A 924 SX large separator plates, 356 x 4 x 22.23 mm straight
- Universal for all types of track
- Top-of-the-range product for powerful machines (>
- 5kW) and for hard rails
- For use on petrol cutting machines with a cutting speed of 100 m / s and tensioning device
- Very good service life
Technical specifications
- Petrol separator with clamping device
- Aggressivity: Highest
- Hardness: Very hard
- Quality: Special
- Service life: Highest
- Top speed 100 m/s.
- Machine type: Motor circuit breaker with clamping device
- Thickness 4 mm
- Product type
Cutting disc (straight)
- Content
10 pc(s)
- (Ø)
356 mm
- Bore Ø
22.23 mm
- Thickness
4 mm
- Rotational speed (max.)
5500 U/min
- Material suitability
Steel
- Dim
(Ø) 356 mm
Documents & Downloads
Datasheet
Datasheet 3530005 Klingspor A 924 SX SPECIAL 352325 Cutting disc (straight) 356 mm 10 pc(s) Steel
User & Safety Instructions
User & Safety Instructions 3530005 Klingspor A 924 SX SPECIAL 352325 Cutting disc (straight) 356 mm 10 pc(s) Steel
Information
Information 3530005 Klingspor A 924 SX SPECIAL 352325 Cutting disc (straight) 356 mm 10 pc(s) Steel
Description
This text is machine translated.
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































