
Highlights & Details
A 946 TZ cutting disk, 125 x 1.6 x 22.23 mm straight
- Free of iron, sulfur and chlorine
- Extra long service life in all applications
- For all-round use in metal working
- Short separation times
- Little burr formation
Technical specifications
- Possible application area: Non-ferrous metals, cast iron
- Usage: Angle grinder
- Aggressivity: Highest
- Hardness: Extremely hard
- Quality: Special
- Service life: Very high
- Top speed 80 m/s.
- Machine type: Angle grinder
- Thickness: 1.6 mm
- Product type
Cutting disc (straight)
- Content
25 pc(s)
- (Ø)
125 mm
- Bore Ø
22.23 mm
- Thickness
1.6 mm
- Rotational speed (max.)
12250 U/min
- Material suitability
Steel
Stainless steel
- Dim
(Ø) 125 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3529933 Klingspor A 946 TZ Special 339110 Cutting disc (straight) 125 mm 25 pc(s) Steel, Stainless steel
User & Safety Instructions
User & Safety Instructions 3529933 Klingspor A 946 TZ Special 339110 Cutting disc (straight) 125 mm 25 pc(s) Steel, Stainless steel
Information
Information 3529933 Klingspor A 946 TZ Special 339110 Cutting disc (straight) 125 mm 25 pc(s) Steel, Stainless steel
Description
This text is machine translated.
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































