• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor BH 600 Wire brush Stainless steel 290 mm 12 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 3.83 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BH 600 hand brush standard number of rows 3, 125 x 25 x 290 mm wood handle 0.3 stainless steel

  • Hand brush with wooden handle for manual removal of rust, dirt, color
  • A hand holding a comb, ready for use.

Technical specifications

  • Main application area: Steel;stainless steel;non-ferrous metals
  • Mounting: Wooden handle
  • Wire length 25 mm
  • Wire diameter 0.30 mm
  • Number of rows: 3 pcs
  • Structure: Smooth
Product type

Wire brush

Material

Stainless steel

Brush length

125 mm

Length

290 mm

Documents & Downloads

Datasheet

Datasheet 3530620 Klingspor BH 600 Wire brush Stainless steel 290 mm 12 pc(s)

User & Safety Instructions

User & Safety Instructions 3530620 Klingspor BH 600 Wire brush Stainless steel 290 mm 12 pc(s)

Information

Information 3530620 Klingspor BH 600 Wire brush Stainless steel 290 mm 12 pc(s)

Description

Hand brush with wooden handle for manual removal of rust, dirt, color

This text is machine translated.

What kind of Wire Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)