• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor BH 600 Wire brush Steel 290 mm 12 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 1.50 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BH 600 hand brush standard number of rows 2, 125 x 25 x 290 mm wood handle 0.35 steel

  • Hand brush with wooden handle for manual removal of rust, dirt, color
  • A hand holds a grooming brush, featuring a rectangular handle and dense bristles, suggesting use for pet care or personal grooming.

Technical specifications

  • Main application area: Steel;stainless steel;non-ferrous metals
  • Mounting: Wooden handle
  • Wire length 25 mm
  • Thickness of wire: 0.35 mm.
  • Number of rows: 2 pcs
  • Structure: Smooth
Product type

Wire brush

Material

Steel

Brush length

125 mm

Length

290 mm

Documents & Downloads

Datasheet

Datasheet 3530617 Klingspor BH 600 Wire brush Steel 290 mm 12 pc(s)

User & Safety Instructions

User & Safety Instructions 3530617 Klingspor BH 600 Wire brush Steel 290 mm 12 pc(s)

Information

Information 3530617 Klingspor BH 600 Wire brush Steel 290 mm 12 pc(s)

Description

Hand brush with wooden handle for manual removal of rust, dirt, color

This text is machine translated.

What kind of Wire Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)