• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor BHP 600 Wire brush Stainless steel 265 mm 24 pc(s)

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 24 pc(s))
Total (€ 3.67 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BHP 600 special hand brush, 140 x 25 x 265 mm plastic grip 0.3 stainless steel

  • Ergonomically shaped plastic handle for a pleasant handling
  • Curled wire design for gentle cleaning of surfaces made of steel, stainless steel or non-ferrous metals
  • A hand holding a grooming brush with a long handle and dense bristles, used for brushing hair or fur.

Technical specifications

  • Main application area: Steel;stainless steel;non-ferrous metals
  • Holder: Plastic grip
  • Wire length 25 mm
  • Wire diameter 0.30 mm
  • Construction: Corrugated
Product type

Wire brush

Material

Stainless steel

Brush length

140 mm

Length

265 mm

Documents & Downloads

Datasheet

Datasheet 3530626 Klingspor BHP 600 Wire brush Stainless steel 265 mm 24 pc(s)

User & Safety Instructions

User & Safety Instructions 3530626 Klingspor BHP 600 Wire brush Stainless steel 265 mm 24 pc(s)

Information

Information 3530626 Klingspor BHP 600 Wire brush Stainless steel 265 mm 24 pc(s)

Description

Pleasant to use with ergonomically designed plastic grip – corrugated wire design for gentle cleaning of surfaces made from steel, stainless steel or non-ferrous metals

This text is machine translated.

What kind of Wire Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)