• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor CS 310 X 11554 Sanding sleeve set Grit size 150 (Ø) 10 mm 50 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.54 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CS 310 X sandpaper, 10 x 20 mm grain size 150

  • Stable fabric with back strengthening- spiral-glued, cylindrical form
  • For all-round use in metal working
  • High aggressiveness in use with rubber body GK 555
  • 'Diagram of a handheld rotary tool connected to an electric motor via a power cord.'
  • Illustration of a handheld power drill with a cylindrical grinding attachment, depicted in a simplified line art style.
  • An illustration of a Dremel-like rotary tool with an abrasive attachment at the tip, used for detailed cutting and polishing tasks.

Technical specifications

  • Possible application area: Plastic
  • Usage type: Drill|Flexible shaft|Straight grinder
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter type: Close
  • Surface: X cotton
Product type

Sanding sleeve set

Grit size

150

Width

20 mm

(Ø)

10 mm

Compatible with (details)

Universal metal

Content

50 pc(s)

Dim

(Ø) 10 mm

Documents & Downloads

Datasheet

Datasheet 3528235 Klingspor CS 310 X 11554 Sanding sleeve set Grit size 150 (Ø) 10 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3528235 Klingspor CS 310 X 11554 Sanding sleeve set Grit size 150 (Ø) 10 mm 50 pc(s)

Information

Information 3528235 Klingspor CS 310 X 11554 Sanding sleeve set Grit size 150 (Ø) 10 mm 50 pc(s)

Description

The high-quality CS 310 X sanding belts with a tear-proof cotton surface are Ideal for grinding steel, stainless steel and other metals. They are also suitable for (hard) wood and plastic. With their excellent removal rate they can be used for a wide range of purposes. Klingspor CS 310 X is available as sanding belt and broadband, as well as conical and cylindrical grinding sleeves.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)