• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor CS 310 X 11581 Sanding sleeve set Grit size 150 (Ø) 60 mm 25 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.00 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CS 310 X sandpaper, 60 x 30 mm grain size 150

  • Stable fabric with back strengthening- spiral-glued, cylindrical form
  • For all-round use in metal working
  • High aggressiveness in use with rubber body GK 555
  • Illustration of a dental lab handpiece connected to a motor.
  • 'Illustration of a hand-held rotary tool with a cylindrical attachment, used for sanding or grinding small surfaces.'
  • A line drawing of a hand-held drill with an attached grinding head, used for smoothing or sharpening materials.

Technical specifications

  • Possible application area: Plastic
  • Usage type: Drill|Flexible shaft|Straight grinder
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter type: Close
  • Surface: X cotton
Product type

Sanding sleeve set

Grit size

150

Width

30 mm

(Ø)

60 mm

Compatible with (details)

Universal metal

Content

25 pc(s)

Dim

(Ø) 60 mm

Documents & Downloads

Datasheet

Datasheet 3528242 Klingspor CS 310 X 11581 Sanding sleeve set Grit size 150 (Ø) 60 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3528242 Klingspor CS 310 X 11581 Sanding sleeve set Grit size 150 (Ø) 60 mm 25 pc(s)

Information

Information 3528242 Klingspor CS 310 X 11581 Sanding sleeve set Grit size 150 (Ø) 60 mm 25 pc(s)

Description

The high-quality CS 310 X sanding belts with a tear-proof cotton surface are Ideal for grinding steel, stainless steel and other metals. They are also suitable for (hard) wood and plastic. With their excellent removal rate they can be used for a wide range of purposes. Klingspor CS 310 X is available as sanding belt and broadband, as well as conical and cylindrical grinding sleeves.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)