• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor CS 310 X 11593 Sandpaper belt set Grit size 150 (Ø) 22 mm 50 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.68 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CS 310 X grinding cones, 22 x 36 x 60 mm corn 150

  • Stable fabric with back reinforcement
  • Spirally glued, conical shape
  • For all-round use in metal working
  • High aggressiveness in application with rubber body GK 555 A
  • An illustration of a handheld rotary tool with a cylindrical grinding attachment, used for sanding or carving materials.
  • A line drawing of a handheld power drill with a cylindrical attachment, resembling a polishing tool, on a white background.
  • 'Illustration of an electric nail drill and motor connected by a cord, showing the drill bit and handle design.'

Technical specifications

  • Possible application area: Plastic
  • Usage type: Drill|Flexible shaft|Straight grinder
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter type: Close
  • Surface: X cotton
  • Further diameter 36 mm
Product type

Sandpaper belt set

Grit size

150

Width

60 mm

(Ø)

22 mm

Compatible with (details)

Universal metal

Content

50 pc(s)

Dim

(Ø) 22 mm

Documents & Downloads

Datasheet

Datasheet 3528247 Klingspor CS 310 X 11593 Sandpaper belt set Grit size 150 (Ø) 22 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3528247 Klingspor CS 310 X 11593 Sandpaper belt set Grit size 150 (Ø) 22 mm 50 pc(s)

Information

Information 3528247 Klingspor CS 310 X 11593 Sandpaper belt set Grit size 150 (Ø) 22 mm 50 pc(s)

Description

The high-quality CS 310 X sanding belts with a tear-proof cotton surface are Ideal for grinding steel, stainless steel and other metals. They are also suitable for (hard) wood and plastic. With their excellent removal rate they can be used for a wide range of purposes. Klingspor CS 310 X is available as sanding belt and broadband, as well as conical and cylindrical grinding sleeves.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)