• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Ink refill replaced Canon GI55BK (6292C001) Compatible Black 70 ml 1587,0001 1587,0001

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 107.00)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

KMP replaced Canon GI55BK (6292C001) Black

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Ink refill

Type

Compatible

Manufacturer part #

1587,0001

Short ID

1587,0001

Compatible with

Canon

Replaces original item

GI55BK (6292C001)

Colour

Black

Ink volume

70 ml

Page yield

3000 Sides

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3749844 KMP Ink refill replaced Canon GI55BK (6292C001) Compatible Black 70 ml 1587,0001 1587,0001

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 302: Harmful if swallowed
  • H 312:Harmful in contact with skin
  • H 332: Harmful if inhaled
  • H 314: Causes severe skin burns and eye damage
  • H 335: May cause respiratory irritation
  • H 317: May cause an allergic skin reaction

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)