• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Ink refill replaced Canon GI55BK (6292C001), GI55C (6289C001), GI55M (6290C001), GI55Y (6291C001) Compatible Set Bla

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 85.68)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

KMP replaced Canon GI55BK (6292C001), GI55C (6289C001), GI55M (6290C001), GI55Y (6291C001) Black, Cyan, Magenta, Yellow

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Ink refill

Type

Compatible

Manufacturer part #

1587,0005

Short ID

1587,0005

Compatible with

Canon

Replaces original item

GI55BK (6292C001)

GI55C (6289C001)

GI55M (6290C001)

GI55Y (6291C001)

Colour

Black

Cyan

Magenta

Yellow

Ink volume

70 ml

70 ml

70 ml

70 ml

Page yield

3000/5250/5250/5250 Sides

Packaging type

Set

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3749848 KMP Ink refill replaced Canon GI55BK (6292C001), GI55C (6289C001), GI55M (6290C001), GI55Y (6291C001) Compatible Set Bla

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 302: Harmful if swallowed
  • H 312:Harmful in contact with skin
  • H 332: Harmful if inhaled
  • H 314: Causes severe skin burns and eye damage
  • H 335: May cause respiratory irritation
  • H 317: May cause an allergic skin reaction

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)