• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Ink refill replaced Epson 104, T00P4 Compatible Yellow 70 ml E194 1648,0009

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 92.71)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

KMP refill ink for Epson EcoTank ET-2710104 (T00P4), yellow

  • 70 ml for approx. 7500 pages according to ISO/IEC 24711

Technical specifications

Product type

Ink refill

Type

Compatible

Manufacturer part #

1648,0009

Short ID

E194

Compatible with

Epson

Replaces original item

104

T00P4

Colour

Yellow

Ink volume

70 ml

Page yield

8000 Sides

Content

1 pc(s)

Factory colour

Black

Ink colour

Yellow

Supplies type

Ink refill

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233372 KMP Ink refill replaced Epson 104, T00P4 Compatible Yellow 70 ml E194 1648,0009

Security datasheet

Security datasheet 2233372 KMP Ink refill replaced Epson 104, T00P4 Compatible Yellow 70 ml E194 1648,0009

Warranty Terms

Warranty Terms 2233372 KMP Ink refill replaced Epson 104, T00P4 Compatible Yellow 70 ml E194 1648,0009

Description

Whether ink cartridges, toners, colour tapes, thermo-transfer tapes or paper – the compatible products from KMP offer the highest possible quality – see for yourself!

Why KMP?
The inks and toners from KMP fit perfectly, are at least as colorful and shine with an unbeatable price advantage over the inks and toners of the original manufacturers. Choose KMP with a clear conscience!
We do not want to compromise on quality and performance. Whether recycled ink cartridges or clever new development, the goal for our products is always the same: 100 percent compatible and as good as the original – at an attractive price.

Ink "Made in Germany": Quality at the highest level
The original is our standard. For this reason, the individual colors are newly developed in the KMP laboratories for almost every new cartridge type. There are strict quality standards for the selection of raw materials. The development and production of all inks takes place at the German company headquarters.

Manufactured in Europe: Flexible manufacturing
All KMP products are manufactured in Europe. Our demands on the quality and availability of KMP products are enormous. We produce exclusively in Europe and our plant in the Czech Republic is equipped with one of the most modern ink filling lines. In this way, we can respond to demand in the market in the short term.

More Print - Save Clever!
KMP also offers efficient and economical solutions for higher volume printing. The double packs in black and the advantage packs with several or all printing colours that are available for almost all cartridge series not only save money, but also ensure that you always have the right cartridges on hand when ink runs out at awkward moments.

ISO/IEC 24711: Power made transparent
Comparability with the original is particularly important to us. For all standard colors (black, cyan, magenta and yellow), the ranges are determined according to ISO/IEC 24711. Our products offer at least the range of the original or even exceed it.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)