• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Toner replaced Brother TN243C Compatible Cyan 1000 Sides B-T110 1268,0003

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

1268,0003

Short ID

B-T110

Compatible with

Brother

Replaces original item

TN243C

Colour

Cyan

Page yield

1000 Sides

Page yield (black)

1000 Sides

Page yield (colour)

1000 Sides

Content

1 pc(s)

Toner amount

40 g

Factory colour

Cyan

Page yield

1000 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753656 KMP Toner replaced Brother TN243C Compatible Cyan 1000 Sides B-T110 1268,0003

Description

This toner cartridge ensures absolute reliability and consistently high print quality throughout its lifetime. The typeface of the cartridge is characterized by optimum coverage and excellent toner adhesion. The toner used is harmless to health.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)