• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 01 06 190 VDE Comb pliers 190 mm DIN ISO 5746, DIN EN 60900

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex 01 06 190 VDE Comb pliers 190 mm DIN ISO 5746, DIN EN 60900

  • With gripping zones for flat and round material, suitable for versatile use
  • With cutting edges for soft, hard and piano wire
  • Long cutting edges for thicker cables
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
  • Particularly wear resistant gripping jaws; hardness of the gripping jaws approx. 53 HRC
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • Symbol image for Knipex 01 06 190 VDE Comb pliers 190 mm DIN ISO 5746, DIN EN 60900
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

  • Cutting value max. 25 mm²
Product type

Comb pliers

Manufacturer part #

01 06 190

Range of use

VDE

Length

190 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

tempered

Edge hardness

64 HRC

Wire hardness (max.) hard wire

2.5 mm

Wire hardness piano wire (max.)

2 mm

DIN standard

DIN ISO 5746

DIN EN 60900

Weight

320 g

Width

300 mm

Height

65 mm

EN standard

EN 60900

Type

01 06 190

Standards

ISO 5746

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823284 Knipex 01 06 190 VDE Comb pliers 190 mm DIN ISO 5746, DIN EN 60900

Conformity certificate

Conformity certificate 823284 Knipex 01 06 190 VDE Comb pliers 190 mm DIN ISO 5746, DIN EN 60900

Description

For the most demanding applications. With grip zones for flat and round material for a versatile use With cutting edges for soft and hard wire and piano wire. Long cutting for thicker cables. Induction hardened blades. Blade hardness approx. 64 HRC Especially wear-resistant gripping jaws, Hardness of grip jaws approx. 53 HRC. Chrome-vanadium high speed steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • With a long cutting edge for thicker cables and wear-resistant gripping jaws for the toughest continuous stress
  • hardness of the gripping jaws about 53 HRC
  • from chrome vanadium electric steel, Hardened by oil
  • cutting edges additionally induction hardened chrome Pincer head.

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)