• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 02 02 225 Workshop Kraft comb pliers 225 mm DIN ISO 5746

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power combination pliers

  • 35 % less effort required than with conventional combination pliers
  • Easier work due to optimised leverage
  • Wwith cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire
  • Long cutting edges for thicker cables
  • With gripping zones for flat and round material, suitable for versatile use
  • High-grade special tool steel, forged, oil-hardened
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'
  • Symbol image for Knipex 02 02 225 Workshop Kraft comb pliers 225 mm DIN ISO 5746

Technical specifications

  • Cutting value max. 25 mm²
Product type

Kraft comb pliers

Manufacturer part #

02 02 225

Range of use

Workshop

Length

225 mm

Material

Tool steel

Material properties

polishing

tempered

Edge hardness

64 HRC

Wire hardness (max.) hard wire

3 mm

Wire hardness piano wire (max.)

2.5 mm

DIN standard

DIN ISO 5746

Weight

410 g

Width

54 mm

Height

22 mm

Type

02 02 225

Standards

DIN ISO 5746

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 823403 Knipex 02 02 225 Workshop Kraft comb pliers 225 mm DIN ISO 5746

User & Safety Instructions

User & Safety Instructions 823403 Knipex 02 02 225 Workshop Kraft comb pliers 225 mm DIN ISO 5746

Description

35% less effort required compared to conventional combination pliers. With cutters (hardness approx. 63 HRC) for tough applications. Easier Work through optimized transmission. Easy cutting, powerful gripping, bending and pull. Long cutting for thicker cables. With grip zones for flat and round material for a versatile use Cutting head: special tool steel in special quality, forged, oil-hardened

This text is machine translated.

Features

  • With high-precision blades for all wires, also for piano wire
  • With high increase in power and therefore 35% energy savings compared with traditional combi pliers
  • With long cutting edge for thicker cables and wear-resistant jaws for continuous work in the toughest conditions. Made from chrome vanadium electric furnace steel, oil-hardened Cuts additionally inductively hardened. With thick-walled plastic covers
  • Pliers polished head.

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)