• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 02 06 225 VDE Kraft comb pliers 225 mm DIN ISO 5746, DIN EN 60900

1/11
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Power combination pliers

  • 35 % less effort required than with conventional combination pliers
  • Easier work due to optimised leverage
  • Wwith cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire
  • Long cutting edges for thicker cables
  • With gripping zones for flat and round material, suitable for versatile use
  • High-grade special tool steel, forged, oil-hardened
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

  • Cutting value max. 25 mm²
Product type

Kraft comb pliers

Manufacturer part #

02 06 225

Range of use

VDE

Length

225 mm

Material

Tool steel

Material properties

chrome plated

tempered

Edge hardness

64 HRC

Wire hardness (max.) hard wire

3 mm

Wire hardness piano wire (max.)

2.5 mm

DIN standard

DIN ISO 5746

DIN EN 60900

Weight

401 g

Width

58 mm

Height

200 mm

EN standard

EN 60900

Type

06 02 225

Standards

DIN ISO 5746

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822020 Knipex 02 06 225 VDE Kraft comb pliers 225 mm DIN ISO 5746, DIN EN 60900

Conformity certificate

Conformity certificate 822020 Knipex 02 06 225 VDE Kraft comb pliers 225 mm DIN ISO 5746, DIN EN 60900

Description

The Knipex 02 06 225 VDE Kraft comb pliers 225 mm DIN ISO 5746, DIN EN 60900 are chrome plated withdipped insulated handles and are VDE-tested.

Features

  • Cutting in addition induction-hardened, cutting hardness approx. 64 HRC
  • Long cutting for thicker cables
  • With cutting for soft, hard and piano wire
  • with grip zones for flat and round material for a versatile use
  • for the hardest loads
  • 35% power saving vis-a-vis the conventional combination pliers through optimised transmission

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)