• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 03 05 200 Workshop Comb pliers 200 mm DIN ISO 5746

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COMBINATION PLIERS

  • With gripping zones for flat and round material, suitable for versatile use
  • With cutting edges for soft and hard wire
  • Long cutting edges for thicker cables
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC
  • Special tool steel, forged, oil-hardened
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'
  • Symbol image for Knipex 03 05 200 Workshop Comb pliers 200 mm DIN ISO 5746

Technical specifications

  • Cutting value max. 16 mm²
Product type

Comb pliers

Manufacturer part #

03 05 200

Range of use

Workshop

Length

200 mm

Material

Tool steel

Material properties

chrome plated

tempered

Edge hardness

60 HRC

Wire hardness (max.) medium wire

3.8 mm

Wire hardness (max.) hard wire

2.5 mm

DIN standard

DIN ISO 5746

Weight

320 g

Width

60 mm

Height

22 mm

Type

03 05 200

Standards

DIN ISO 5746

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 823417 Knipex 03 05 200 Workshop Comb pliers 200 mm DIN ISO 5746

User & Safety Instructions

User & Safety Instructions 823417 Knipex 03 05 200 Workshop Comb pliers 200 mm DIN ISO 5746

Description

The Knipex 03 05 200 Workshop Comb pliers 200 mm DIN ISO 5746 are chrome plated with multi-component grip handles.

Features

  • With high-precision blades for hard and soft wire
  • With long cutting edge for thicker cables and wear-resistant jaws for continuous work in the toughest conditions.
  • Hardness of grip jaws approx. 53 HRc
  • Made of special tool steel, oil-hardened
  • Blades also induction-hardened
  • With thick plastic hand grips.

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)