• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 03 06 180 T VDE Comb pliers 180 mm DIN EN 60900, DIN ISO 5746

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combination pliers 180 mm with eyelet

  • Chrome-plated pliers
  • insulated grips with multi-component covers
  • VDE-tested
  • with integrated, insulated mounting eyelet for attaching a fall protection

Technical specifications

  • Cutting value for medium-hard wire (diameter): 3.4 mm dia.
  • cutting value hard wire (diameter): 2.2 mm dia.
  • Cutting value for copper cables, multi-wired (dia.): 12.0 mm dia.
Product type

Comb pliers

Manufacturer part #

03 06 180 T

Range of use

VDE

Length

180 mm

Edge hardness

60 HRC

DIN standard

DIN EN 60900

DIN ISO 5746

Weight

271 g

Width

57 mm

Height

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613868 Knipex 03 06 180 T VDE Comb pliers 180 mm DIN EN 60900, DIN ISO 5746

Description

Pliers with integrated, insulated mounting eyelet for attaching a fall protection with grip zones for flat and round materials for versatile use. With cutting edges for soft and hard wire Long cutting for thicker cables. Induction hardened blades. Blade hardness approx. 60 HRC Special tool steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • Grip zones for flat and rounded materials for multipurpose use
  • With cutters for soft and hard wire
  • Long cutters for thicker cables
  • Blades also induction-hardened
  • Material special tool-grade steel, oil-hardened and coated, Head chrome-plated.

Hints

This text is machine translated.

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)