• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 03 07 160 VDE Comb pliers 160 mm DIN ISO 5746, DIN EN 60900

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combination pliers

  • With gripping zones for flat and round material, suitable for versatile use
  • With cutting edges for soft and hard wire
  • Long cutting edges for thicker cables
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC
  • Special tool steel, forged, oil-hardened
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

  • Cutting value for medium-hard wire 3.10 mm dia.
  • Cutting value for hard wire 2.00 mm dia.
  • Cutting value for copper cables, multi-wired (dia.) 10.00 mm
  • Cutting value for copper cables, multi-wired 16.00 mm²
Product type

Comb pliers

Manufacturer part #

03 07 160

Range of use

VDE

Length

160 mm

Material

Tool steel

Material properties

chrome plated

tempered

Edge hardness

60 HRC

Wire hardness (max.) medium wire

3.1 mm

Wire hardness (max.) hard wire

2 mm

DIN standard

DIN ISO 5746

DIN EN 60900

Weight

254 g

Width

67 mm

EN standard

EN 60900

Type

03 07 160

Standards

DIN ISO 5746

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822036 Knipex 03 07 160 VDE Comb pliers 160 mm DIN ISO 5746, DIN EN 60900

Description

With grip zones for flat and round material for a versatile use With cutting edges for soft and hard wire Long cutting for thicker cables. Induction hardened blades. Blade hardness approx. 60 HRC Special tool steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • Gripping zones for flat and round materials for versatile use
  • Induction hardened blades. Blade hardness approx. 60 HRC
  • Long blades for thicker cables
  • Blades for soft and hard wire

What kind of Combo Pliers are you looking for?