• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 08 26 145 T Electrical & precision engineering Comb pliers 145 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Pointed pliers with eyelet

  • Especially practical: ideal for working in confined work areas, thanks to Slim head shape with tapering jaw
  • grip surface on one side convex - for a secure grip flat parts
  • machined groove in the gripping area enables the safe hold and pull small workpieces such as nails, pins and bolts

Technical specifications

  • Cutting value for medium-hard wire (diameter): 3.0 mm dia.
  • cutting value hard wire (diameter): 2.0 mm dia.
  • Cutting value for copper cables, multi-wired (dia.): 8.0 mm dia.
  • Cutting value for copper cables, multi-wired: 16.0 mm²
Product type

Comb pliers

Manufacturer part #

08 26 145 T

Range of use

Electrical & precision engineering

Length

145 mm

Material

Tool steel

Weight

157 g

Width

59 mm

Height

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613889 Knipex 08 26 145 T Electrical & precision engineering Comb pliers 145 mm

Description

Especially practical: ideal for working in confined work areas, thanks to Slim head shape with tapering jaws (very twist). Gripping surface on one side convex - for safe grip flat parts. Machined groove in the gripping area enables the safe hold and pull small workpieces such as nails, pins and bolts. Pliers with integrated, insulated mounting eyelet for attaching a fall protection is a reliable and versatile pointed pliers for traveling. Easy cutting thanks to hochubersetztem force joint. With cutting edges for soft, medium and hard wire. Durability and robust tips. Special tool steel in special quality, forged, oil-hardened multi-level

This text is machine translated.

Features

  • Reliable and versatile pointed pliers for traveling
  • easy cutting thanks to hochubersetztem force joint
  • With cutting edges for soft, medium and hard wire
  • long durability and robust tips
  • Special tool steel in special quality, forged, oil-hardened multi-level.

Hints

This text is machine translated.

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)