• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 09 11 240 Workshop Kraft comb pliers 240 mm DIN ISO 5746

1/4
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lineman's cable pliers

  • Solid construction for heaviest strain; universally applicable
  • High transmission ratio for easy cutting
  • Requires 40 % less effort compared with conventional combination pliers thanks to optimised transmission ratio
  • Ergonomically optimised handle shape for firm contact to the hand and fatigue reducing operation
  • Particularly effective cross-hatched knurled gripping zone in the jaws - for strong gripping and pulling
  • Additional gripping zone below the joint for powerful leverage and pressing performance
  • With cutting edges for soft and hard wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
  • Vanadium electric steel; forged, oil-hardened
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

Product type

Kraft comb pliers

Manufacturer part #

09 11 240

Range of use

Workshop

Length

240 mm

Material

Chromium-vanadium electric furnace steel

Material properties

polishing

tempered

Edge hardness

64 HRC

Wire hardness (max.) medium wire

4.6 mm

Wire hardness (max.) hard wire

3 mm

DIN standard

DIN ISO 5746

Weight

440 g

Width

55 mm

Type

09 11 240

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825364 Knipex 09 11 240 Workshop Kraft comb pliers 240 mm DIN ISO 5746

Information

Information 825364 Knipex 09 11 240 Workshop Kraft comb pliers 240 mm DIN ISO 5746

Description

Pliers, black atramentised, polished head, non-slip plastic handle covers, with cable pulling device and universal mandrel crimp.

Features

  • Solid design for heavy strain, can be used universally
  • High transmission ratio for easy cutting
  • 40% less effort required compared to conventional combination pliers thanks to optimised transmission ratio
  • Ergonomically optimised handles for firm contact with the hand and fatigue-reduced working
  • Particularly effective cross-hatched knurled gripping zone in the jaws - for strong gripping and pulling
  • Additional grip zone below the joint for powerful leverage and pressing
  • With cutting edges for soft and hard wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
  • Vanadium electric steel, forged, oil-hardened.

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)