• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 14 26 160 VDE Stripper side cutter combo non-flush type 160 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE wire stripper/wire cutter KNIPEX 1426

  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'
  • Symbol image for Knipex 14 26 160 VDE Stripper side cutter combo non-flush type 160 mm
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

  • Blade holder 1.5 - 2.5 mm²
  • AWG 15 + 13
Product type

Stripper side cutter combo

Manufacturer part #

14 26 160

Range of use

VDE

Length

160 mm

Material

Vanadium electric furnace steel

Material properties

tempered

chrome plated

Edge hardness

60 HRC

Wire hardness (max.) soft wire

2.5 mm

Wire hardness (max.) medium wire

1.5 mm

DIN standard

DIN EN 60900

Width

60 mm

Height

50 mm

Weight

216 g

Features

non-flush type

EN standard

EN 60900

Type

Chrome-plated pliers, VDE-certified

Type

14 26 160

Standards

VDE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801909 Knipex 14 26 160 VDE Stripper side cutter combo non-flush type 160 mm

Conformity certificate

Conformity certificate 801909 Knipex 14 26 160 VDE Stripper side cutter combo non-flush type 160 mm

Description

The indispensible pliers for electrical installations.

Features

  • Vanadium electric-steel, forged, oil-hardened.
  • Grips with multi-component covers
  • Precision stripping holes for single-wired (massive) conductors
  • Induction-hardened precision cutting.

More interesting products

(*All information is plus legal VAT)