• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 16 30 145 SB Cable sheathing stripper Suitable for Round cable

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stripping tool 150 mm

  • To remove round cable jackets made of PVC, rubber, silicone, PTFE
  • Self-tightening holding bar
  • With cutting depth setting via knurled nut
  • Rotating handle body for scope and longitudinal section
  • Spiral cut for the removing spacers

Technical specifications

  • Stripping values (diameter): 19.0 to 40.0 mm dia.
Product type

Cable sheathing stripper

Suitable for

Round cable

Operating range (diameter)

19.0 up to 40.0 mm

Working area diameter (min.)

19.0 mm

Operating range (diameter) (max.)

40.0 mm

Material

Plastic

Length

150 mm

Suitable for

Knipex

Width

100 mm

Weight

140 g

Features

incl. spare blades

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1613871 Knipex 16 30 145 SB Cable sheathing stripper Suitable for Round cable

User & Safety Instructions

User & Safety Instructions 1613871 Knipex 16 30 145 SB Cable sheathing stripper Suitable for Round cable

Description

To remove round cable jackets made of PVC, rubber, silicone, PTFE. Self-tightening holding bar. With cutting depth setting via knurled nut. Rotating handle body for scope and long cut. Spiral cut for the removal of between pieces. Replaceable blade. Housing: plastic, impact-resistant

This text is machine translated.

Features

  • To remove round cable jackets made of PVC, rubber, silicone, PTFE
  • Self-tightening holding bar
  • With cutting depth setting via knurled nut
  • Rotating handle body for scope and longitudinal cuts
  • Spiral cut for the removing spacers
  • Replaceable blade
  • Housing: plastic, impact-resistant.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 177.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)