• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 20 01 125 Electrical & precision engineering Flat nose pliers Straight Chromium-vanadium electric furnace steel 1

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat nose pliers

  • Flat, short, wide jaws
  • Knurled gripping surfaces
  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentized pliers
  • Polished head
  • Plastic coated handles
  • DIN ISO 5745

Technical specifications

  • L3 27.00 mm
  • W3 14.00 mm
  • T1 8.00 mm
Product type

Flat nose pliers

Manufacturer part #

20 01 125

Range of use

Electrical & precision engineering

Length

125 mm

Jaw shape

Straight

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

polishing

DIN standard

DIN ISO 5745

Dim

(L x W) 125 mm x 51 mm

Width

51 mm

Weight

75 g

Type

20 01 125

Standards

DIN ISO 5745

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822070 Knipex 20 01 125 Electrical & precision engineering Flat nose pliers Straight Chromium-vanadium electric furnace steel 1

Description

Chrome vanadium electric steel, forged, oil-hardened, polished head, plastic-coated handles

Features

  • Flat, short, wide jaws

More interesting products

(*All information is plus legal VAT)