• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 20 05 140 Workshop Flat nose pliers Straight 140 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat nose pliers

  • Flat, short, wide jaws
  • Knurled gripping surfaces
  • Chrome vanadium electric steel, forged, oil-hardened
  • Chrome plated pliers
  • Multi-component grips handles
  • DIN ISO 5745
  • Symbol image for Knipex 20 05 140 Workshop Flat nose pliers Straight 140 mm

Technical specifications

  • L3 28.00 mm
  • T1 9.50 mm
  • W3 15.50 mm
Product type

Flat nose pliers

Manufacturer part #

20 05 140

Range of use

Workshop

Length

140 mm

Jaw shape

Straight

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

chrome plated

DIN standard

DIN ISO 5745

Dim

(L x W x H) 140 x 300 x 300 mm

Width

300 mm

Height

300 mm

Weight

136 g

Type

20 05 140

Standards

DIN ISO 5745

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 822077 Knipex 20 05 140 Workshop Flat nose pliers Straight 140 mm

User & Safety Instructions

User & Safety Instructions 822077 Knipex 20 05 140 Workshop Flat nose pliers Straight 140 mm

Description

Chromium-vanadium electro-steel, forged, oil-hardened, chrome-plated pliers, grips with multi-component sleeves.

More interesting products

(*All information is plus legal VAT)